
* Images are for reference only
MVK 16V220M 6.3*8 6.3TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- MVK 16V220M 6.3*8 6.3TP
- JLCPCB Part #
- C165593
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 150mA@120Hz 16V 220uF 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2778
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 2644
In-stock Item Pricing
Qty Unit Price
1+
$0.1220
50+
$0.0988
150+
$0.0872
900+
$0.0669
2700+
$0.0600
5400+
$0.0564
Welcome back, may I help you?